Reference Only

IKH0604000

DIP Switches / SIP Switches DIP SW SPST 6P 0.025A 24V

Manufacturer:

Mfr Part:
IKH0604000

TTI Part:
IKH0604000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Switch TypeDIP
SeriesIKH
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes