Reference Only
IKH0803000
DIP Switches / SIP Switches 8POS SPST 0.1A 24VDC 1/2 Pitch DIP Switc
Datasheet
IKH0803000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Switch Type | DIP | |
| Actuator | Slide | |
| Pitch | 1.27 mm | |
| Contact Form | SPST | |
| Termination Style | Solder Terminal | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 50 VDC | |
| Series | IKH | |
| Actuator Style | Slide | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
80 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 100,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes