Reference Only
ILR3FAD2L0SX1171-256
Pushbutton Switches - Board Mount PB SW SPST-NO 2A 24V
Datasheet
ILR3FAD2L0SX1171-256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Lamp Type | LED | |
| Illumination Color | Super Red | |
| Current Rating | 2 A | |
| Voltage Rating DC | 24 VDC | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (54 |