Reference Only
IMR7P422
Pushbutton Switches - Industrial SNAP-ACTION PUSHBUTTON
Datasheet
IMR7P422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 3 A | |
| Cap Color | Black | |
| Termination Style | PC Pin | |
| IP Rating | IP67 | |
| Housing Material | Polyamide 4/6 | |
| Series | IM | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Height | 18.1 mm | |
| Life | 25000 Cycle | |
| Material | Silver | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,49 € | 537,25 € | |
| 19,02 € | 1.902,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes