Reference Only
IPR3FAD2
Pushbutton Switches - Industrial SEALED OFF-(ON) BLK
Datasheet
IPR3FAD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 48 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 500 mA | |
| Cap Color | Black | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic (TP) | |
| Series | IP | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)ph |
Documents
Datasheet
0In Stock
2.900
On Order
2.900 expected on from 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,72 € | 98,60 € | |
| 16,43 € | 164,30 € | |
| 15,23 € | 380,75 € | |
| 14,49 € | 724,50 € | |
| 13,80 € | 1.380,00 € | |
| 12,93 € | 3.232,50 € | |
| 12,36 € | 6.180,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes