Reference Only
IPR3SAD2L0S
Pushbutton Switches - Industrial solder lugs NO PLNGR BK;LED SUP RED
Datasheet
IPR3SAD2L0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 48 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 500 mA | |
| Illumination Color | Super Red | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic (TP) | |
| Lamp Type | LED | |
| Series | IP | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
270In Stock
1.000 expected on from 21-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,69 € | 196,90 € | |
| 15,83 € | 791,50 € | |
| 15,15 € | 1.515,00 € | |
| 14,55 € | 3.637,50 € | |
| 14,39 € | 7.195,00 € | |
| 14,24 € | 14.240,00 € | |
| 14,09 € | 35.225,00 € | |
| 13,70 € | 68.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes