
IPR3WAD3L0G
Pushbutton Switches - Industrial PB SW SPST-NO 0.5A 48V
Datasheet
IPR3WAD3L0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)ph |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,28 € | 882,00 € | |
| 32,40 € | 3.240,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes