Reference Only
IPR3Z1AD6
Pushbutton Switches - Industrial SPST 0.5A 48VAC
Datasheet
IPR3Z1AD6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Illuminated | |
| IP Rating | IP67 | |
| Series | IP | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,85 € | 1.042,50 € | |
| 20,47 € | 2.047,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes