Reference Only
IPR5SAD6
Pushbutton Switches - Industrial DPDT RED NO/NC
Datasheet
IPR5SAD6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 48 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 500 mA | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic (TP) | |
| Series | IP | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
350In Stock
500 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,07 € | 170,70 € | |
| 14,23 € | 711,50 € | |
| 13,62 € | 1.362,00 € | |
| 13,08 € | 3.270,00 € | |
| 12,94 € | 6.470,00 € | |
| 12,80 € | 12.800,00 € | |
| 12,66 € | 31.650,00 € | |
| 12,31 € | 61.550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes