Reference Only
IRR1S422L0S
Pushbutton Switches - Industrial ON - OFF 100A 24V PlungerRoundCurved
Datasheet
IRR1S422L0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 200 mA | |
| Illumination Color | Super Red | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Lamp Type | LED | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 200000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,13 € | 1.565,20 € | |
| 37,02 € | 4.442,40 € |
Need more?
Sign in to add notes