Reference Only
ISR3SAD7/100
Pushbutton Switches - Industrial Thrded bushng sealed NO bezel fnsh white
Datasheet
ISR3SAD7/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round Curved | |
| Contact Form | SPST-NO | |
| Switch Function | OFF - (ON) | |
| Termination Style | Solder Lugs | |
| IP Rating | IP67 | |
| Series | IS | |
| Actuator Length | Polyamide (PA) | |
| Contact Material | Silver | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Kit | |
| Product | Standard Pushbutton Switches | |
| Subcategory | Switch Accessories | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,24 € | 462,00 € | |
| 8,63 € | 863,00 € | |
| 7,89 € | 3.945,00 € |
Need more?
Sign in to add notes