Reference Only
M41L0Q1P
Joysticks 2/3 AXIS JOYSTICK PUSHBUTTON
Datasheet
M41L0Q1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Features | 3-Axis Miniature | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8471607000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Chlorinated paraffins, C14-17 (85535-85-9);Shortchain Chlorinated Paraffins (C10 - |