Reference Only
NVH1D1C1CP2S
Joysticks Pshbtn Cstl Act 50mA Blk
Datasheet
NVH1D1C1CP2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional, Center Select | |
| Output Type | Digital (Mechanical Switch) | |
| Actuator Style | Castle | |
| Voltage Rating | 12 VDC | |
| Current Rating | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 16.2 mm Dia | |
| IP Rating | IP69X | |
| For Use With | Control Applications | |
| Features | Castle Actuator | |
| Series | NV | |
| Packaging | Kit | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
500 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,65 € | 157,65 € | |
| 137,51 € | 687,55 € | |
| 135,78 € | 1.357,80 € | |
| 130,24 € | 2.604,80 € | |
| 123,14 € | 4.925,60 € | |
| 111,22 € | 6.673,20 € | |
| 110,12 € | 11.012,00 € | |
| 109,03 € | 54.515,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes