Reference Only
P25SMT103TR
Coded Rotary Switches DIP ROT SW SP16T 0.1A 42V
Datasheet
P25SMT103TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Packaging | Reel | |
| Series | P25 | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.700 / Multiples: 1.700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,03 € | 3.451,00 € | |
| 2,01 € | 10.251,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes