Reference Only
PBAR1AF0000
Pushbutton Switches - Industrial Piezo SW N.O. 0.2A
Datasheet
PBAR1AF0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 200 mA | |
| Termination Style | Wire Lead | |
| IP Rating | IP68, IP69K | |
| Housing Material | Aluminum | |
| Series | PBA | |
| Actuator Length | 4.5 mm | |
| Actuator Material | Aluminum | |
| Actuator Style | Round | |
| Diameter | 16 mm | |
| Life | 50000000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Piezo Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,81 € | 596,20 € | |
| 28,54 € | 1.141,60 € | |
| 27,37 € | 2.737,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes