Reference Only
PBAR9AFB000A0BX
End of Life
Pushbutton Switches - Industrial PIEZO TASTER EX-GESCHEUTZT
Datasheet
PBAR9AFB000A0BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 6 VAC | |
| Voltage Rating DC | 6 VDC | |
| Current Rating | 200 mA | |
| Illumination Color | Blue | |
| Termination Style | Wire Lead | |
| IP Rating | IP66 | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Series | PBA | |
| Actuator Material | Stainless Steel | |
| Life | 50000000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Power Rating | 1.2 W | |
| Product Type | Pushbutton Switches | |
| Product | Piezo Switches | |
| Subcategory | Switches | |
| Terminal Seal | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead titanium zirconium oxi |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,85 € | 2.957,00 € | |
| 146,39 € | 5.855,60 € | |
| 135,22 € | 13.522,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes