Reference Only
PT65103L508
Coded Rotary Switches Hexadecimal rt angle rotary code
Datasheet
PT65103L508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Actuator | Screwdriver Slot | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Tray | |
| Series | PT65 | |
| Actuator Style | Slotted | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
8.200
On Order
8.200 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,04 € | 60,40 € | |
| 5,81 € | 116,20 € | |
| 5,25 € | 262,50 € | |
| 4,91 € | 491,00 € | |
| 4,75 € | 1.187,50 € | |
| 4,52 € | 2.260,00 € | |
| 4,32 € | 4.320,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes