Reference Only
PT65301
Coded Rotary Switches 9.5mm 10 POS. ROTARY
Datasheet
PT65301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Spindle | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Tube | |
| Series | PT65 | |
| Actuator Style | Spindle | |
| Current Rating | 400 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 638,00 € | |
| 5,86 € | 2.930,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes