Reference Only
PT65701
Coded Rotary Switches HORIZ BCD 10mm STRT
Datasheet
PT65701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | BCD | |
| Actuator | Cross Slot | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Tray | |
| Series | PT65 | |
| Actuator Style | Slotted | |
| Contact Arrangement | 3 + 3 | |
| Current Rating | 150 mA | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,36 € | 536,00 € | |
| 4,92 € | 2.460,00 € |
Need more?
Sign in to add notes