Reference Only
Q10F5SXXHG12E
LED Panel Mount Indicators GRN 12VDC Hyper LED Flush SS Wire Sealed
Datasheet
Q10F5SXXHG12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 10 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Vf - Forward Voltage | 3.3 V | |
| Luminous Intensity | 300 mcd | |
| Series | Q10 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,76 € | 103,80 € | |
| 20,55 € | 205,50 € | |
| 20,35 € | 508,75 € | |
| 20,15 € | 1.007,50 € | |
| 19,48 € | 1.948,00 € | |
| 16,81 € | 8.405,00 € | |
| 15,76 € | 15.760,00 € | |
| 15,61 € | 39.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes