Reference Only

Q10F5SXXSG12E

LED Panel Mount Indicators Supr GRN 12VDC LED Flush SS Wire Sealed

Manufacturer:

Mfr Part:
Q10F5SXXSG12E

TTI Part:
Q10F5SXXSG12E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorGreen
Mounting Hole Size10 mm
Mounting StylePanel Mount
Termination StyleWire Leads
Vf - Forward Voltage3.3 V
Luminous Intensity1200 mcd
SeriesQ10
PackagingKit
IP RatingIP67
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
TradenameQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109150
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes