Reference Only
Q14F1BYYRG12E-DI103
LED Panel Mount Indicators 14MM Dual Icon LED
Datasheet
Q14F1BYYRG12E-DI103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 120 deg | |
| Product | LED Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 14 mm | |
| Mounting Style | Panel Mount | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.7 V | |
| Luminous Intensity | 1000 mcd, 2800 mcd | |
| Series | Dual Icon | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Red, Green | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Panel Thickness, Max | 7 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8539510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,04 € | 90,20 € | |
| 17,86 € | 178,60 € | |
| 17,68 € | 442,00 € | |
| 15,31 € | 1.531,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes