Reference Only
Q14F5BXXB02E
LED Panel Mount Indicators BLU LED no rsistr Blk Flush IP67
Datasheet
Q14F5BXXB02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Vf - Forward Voltage | 3.3 V | |
| Luminous Intensity | 100 mcd | |
| Series | Q14 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109150 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,93 € | 273,25 € | |
| 9,50 € | 950,00 € | |
| 9,41 € | 4.705,00 € | |
| 9,31 € | 9.310,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes