Reference Only
Q22F7CZZRYG24E
LED Panel Mount Indicators 22MM FLU BCHR RYG 24V SLD
Datasheet
Q22F7CZZRYG24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red, Green, Yellow | |
| Mounting Hole Size | 22 mm | |
| Mounting Style | Panel | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 16.75 mm | |
| Vf - Forward Voltage | 24 VDC | |
| Luminous Intensity | 80 mcd, 50 mcd, 50 mcd | |
| Lens Shape | Round | |
| Series | Q22 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lead Length | 200 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 12 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,93 € | 398,25 € | |
| 15,77 € | 1.577,00 € | |
| 15,62 € | 7.810,00 € | |
| 15,46 € | 15.460,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes