Reference Only
Q22Y5SXXSY12E
LED Panel Mount Indicators Supr Bright YLW LED 12VDC 22mm Stls Stl
Datasheet
Q22Y5SXXSY12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 22 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 18 mm | |
| If - Forward Current | 40 mA | |
| Vf - Forward Voltage | 12 V | |
| Luminous Intensity | 1.25 cd | |
| Lens Shape | Round Flat | |
| Series | Q22 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Transparency | Diffused | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,64 € | 1.141,00 € | |
| 45,18 € | 4.518,00 € | |
| 44,74 € | 22.370,00 € | |
| 44,29 € | 44.290,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes