
Q6F3CYYRG02E
LED Panel Mount Indicators 6MM FLU BCHR RED GRN SLD
Datasheet
Q6F3CYYRG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Series | Q6 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 313,00 € | |
| 6,20 € | 620,00 € | |
| 5,75 € | 2.875,00 € | |
| 5,34 € | 5.340,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes