Reference Only

Q6F5BXXG24E

LED Panel Mount Indicators 6MM FLU BLACK GRN 24V SLD

Manufacturer:

Mfr Part:
Q6F5BXXG24E

TTI Part:
Q6F5BXXG24E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryLED Panel Mount Indicators
Viewing Angle30 deg to 100 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size6 mm
Mounting StylePanel Mount
Termination StyleWire
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Luminous Intensity12 mcd
Lens ShapeDome
SeriesQ6
PackagingKit
IP RatingIP67
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes