Reference Only
Q6P1CXXG12E
LED Panel Mount Indicators 12V Green Prominent
Datasheet
Q6P1CXXG12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 6 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Clear | |
| LED Size | 3 mm | |
| Vf - Forward Voltage | 2.2 V | |
| Luminous Intensity | 50 mcd | |
| Series | Q6 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Octamethylcyclotetrasiloxane [D4] (556-67- |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 51,80 € | |
| 5,12 € | 102,40 € | |
| 5,06 € | 253,00 € | |
| 4,08 € | 408,00 € | |
| 4,03 € | 1.007,50 € | |
| 3,82 € | 1.910,00 € | |
| 3,78 € | 3.780,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes