Reference Only
Q8F1SXXHG02E
LED Panel Mount Indicators 8MM FLU STEEL HB GRN SLD
Datasheet
Q8F1SXXHG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,66 € | 136,60 € | |
| 13,52 € | 676,00 € | |
| 11,55 € | 1.155,00 € | |
| 11,43 € | 2.857,50 € | |
| 10,91 € | 5.455,00 € | |
| 10,81 € | 10.810,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes