Reference Only
Q8F5BXXB02E
LED Panel Mount Indicators 8MM FLU BLACK BLU SLD
Datasheet
Q8F5BXXB02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Blue, Diffused | |
| LED Size | 5 mm | |
| Vf - Forward Voltage | 3.3 V | |
| Luminous Intensity | 50 mcd | |
| Lens Shape | Round | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lead Length | 200 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 7 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,60 € | 530,00 € | |
| 10,50 € | 1.050,00 € | |
| 10,39 € | 5.195,00 € | |
| 10,29 € | 10.290,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes