
Q8F5BXXHR02E
LED Panel Mount Indicators 8MM FLU BLACK HB RED SLD
Datasheet
Q8F5BXXHR02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Luminous Intensity | 980 mcd | |
| Lens Shape | Round Flat | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lead Length | 200 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Panel Thickness, Max | 7 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |