Reference Only
Q8F5BXXR02E
LED Panel Mount Indicators 8MM FLU BLACK RED SLD
Datasheet
Q8F5BXXR02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Series | Q8 | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,87 € | 443,50 € | |
| 8,77 € | 877,00 € | |
| 8,68 € | 4.340,00 € | |
| 8,46 € | 8.460,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes