Reference Only
Q8F5CXXHG24E
LED Panel Mount Indicators 8MM FLU B CHR HB GRN 24V SLD
Datasheet
Q8F5CXXHG24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Series | Q8 | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8539510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,48 € | 574,00 € | |
| 11,36 € | 1.136,00 € | |
| 11,25 € | 5.625,00 € | |
| 11,14 € | 11.140,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes