Reference Only

Q8F7CXXSW24E

LED Panel Mount Indicators 8MM FLU B CHR SB WHI 24V SLD

Manufacturer:

Mfr Part:
Q8F7CXXSW24E

TTI Part:
Q8F7CXXSW24E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryLED Panel Mount Indicators
ProductIndicators
SeriesQ8
PackagingKit
IP RatingIP67
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
TradenameQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes