Reference Only
Q8P8BXXR02E
LED Panel Mount Indicators 8MM PRO BLACK RED SLD
Datasheet
Q8P8BXXR02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| LED Size | 5 mm | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 80 mcd | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,51 € | 275,50 € | |
| 5,44 € | 544,00 € | |
| 5,38 € | 2.690,00 € | |
| 5,27 € | 5.270,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes