Reference Only
Q8P8BYYRG02E
LED Panel Mount Indicators 8MM PRO BLAC RED GRN SLD
Datasheet
Q8P8BYYRG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| LED Size | 5 mm | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Luminous Intensity | 14 mcd, 30 mcd | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,08 € | 304,00 € | |
| 6,02 € | 602,00 € | |
| 5,96 € | 2.980,00 € | |
| 5,90 € | 5.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes