Reference Only
Q8R1BXXB24E
LED Panel Mount Indicators INDICATOR 24V 8MM RECESSED BLU
Datasheet
Q8R1BXXB24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Blue, Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 24 V | |
| Luminous Intensity | 90 mcd | |
| Lens Shape | Dome | |
| Series | Q8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Blue | |
| Lens Transparency | Diffused | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 68,00 € | |
| 6,73 € | 134,60 € | |
| 6,66 € | 333,00 € | |
| 5,58 € | 558,00 € | |
| 5,53 € | 1.382,50 € | |
| 5,47 € | 2.735,00 € | |
| 5,42 € | 5.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes