Reference Only
Q8R1BXXHG110E
LED Panel Mount Indicators 8MM REC BLACK HB GRN 110V SLD
Datasheet
Q8R1BXXHG110E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 487,50 € | |
| 9,65 € | 965,00 € | |
| 9,56 € | 4.780,00 € | |
| 9,46 € | 9.460,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes