Reference Only
Q8R6BXXR02E
LED Panel Mount Indicators 8MM REC BLACK RED SLD
Datasheet
Q8R6BXXR02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,16 € | 258,00 € | |
| 4,13 € | 413,00 € | |
| 4,09 € | 1.022,50 € | |
| 3,90 € | 1.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.