Reference Only
QRM65BYYRG02E
LED Panel Mount Indicators 6MM BLACK RED GREEN SLD
Datasheet
QRM65BYYRG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,67 € | 98,35 € | |
| 19,47 € | 486,75 € | |
| 19,28 € | 964,00 € | |
| 16,30 € | 1.630,00 € | |
| 16,14 € | 4.035,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes