Reference Only
QRM84ANYYRG02E
LED Panel Mount Indicators 8MM ANO BLACK RED GRN SLD
Datasheet
QRM84ANYYRG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |