Reference Only
QRM84BXXG02E
LED Panel Mount Indicators 8MM BLACK GRN SLD
Datasheet
QRM84BXXG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Series | QRM8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,16 € | 379,00 € | |
| 15,01 € | 1.501,00 € | |
| 14,86 € | 7.430,00 € | |
| 14,72 € | 14.720,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes