Reference Only
QRM84BYYRG02E
LED Panel Mount Indicators 2VDC 8mm Red/Grn LED PIN
Datasheet
QRM84BYYRG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 60 deg | |
| Product | Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Straight Lead | |
| Lens Color/Style | Clear | |
| LED Size | 5 mm | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Luminous Intensity | 10 mcd, 8 mcd | |
| Series | QRM8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |