Reference Only
QRM85BXXHG02E
LED Panel Mount Indicators Hyper Bright Green QRM8 Rear Mount LED Indicator
Datasheet
QRM85BXXHG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 60 deg | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| If - Forward Current | 20 mA | |
| Luminous Intensity | 300 mcd | |
| Lens Shape | Round Flat | |
| Series | QRM8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,02 € | 90,10 € | |
| 17,84 € | 178,40 € | |
| 17,66 € | 441,50 € | |
| 17,49 € | 874,50 € | |
| 13,83 € | 1.383,00 € | |
| 13,70 € | 2.877,00 € | |
| 12,47 € | 6.235,00 € | |
| 12,35 € | 30.875,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes