Reference Only
QRM85BZZRYG02E
LED Panel Mount Indicators Red/Ylw/Grn LED 2VDC 8mm Wire IP67
Datasheet
QRM85BZZRYG02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red, Yellow, Green | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Clear | |
| LED Size | 5 mm | |
| Vf - Forward Voltage | 2 V, 2.2 V, 2.1 V | |
| Luminous Intensity | 10 mcd, 8 mcd, 6 mcd | |
| Series | QRM8 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
150In Stock
1.000 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,63 € | 63,15 € | |
| 12,49 € | 124,90 € | |
| 12,36 € | 309,00 € | |
| 12,23 € | 611,50 € | |
| 12,10 € | 1.210,00 € | |
| 11,58 € | 2.895,00 € | |
| 11,01 € | 5.505,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes