Reference Only
QS101XXG24
LED Panel Mount Indicators 10mm SOLD LUG/FASTON Green 24V
Datasheet
QS101XXG24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 10 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Green, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 24 V | |
| Luminous Intensity | 20 mcd | |
| Lens Shape | Cylindrical | |
| Series | QS | |
| Packaging | Bulk | |
| Lens Color | Green | |
| Lens Transparency | Diffused | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 190,00 € | |
| 1,88 € | 940,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes