Reference Only
QS101XXHR110
LED Panel Mount Indicators 10mm SOLD LUG/FASTON Bright Red 110VDC
Datasheet
QS101XXHR110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 45 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 10 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Red, Diffused | |
| If - Forward Current | 6 mA | |
| Vf - Forward Voltage | 110 V | |
| Luminous Intensity | 6000 mcd | |
| Lens Shape | Cylindrical | |
| Series | QS | |
| Packaging | Tray | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8539510000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |