Reference Only
TP33P008000
Pushbutton Switches - Industrial SPST-NO 0.4VA 20VAC/DC
Datasheet
TP33P008000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | PC Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | TP | |
| Contact Plating | Gold | |
| Life | 60000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Subminiature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
1.000 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,35 € | 63,50 € | |
| 5,48 € | 548,00 € | |
| 5,11 € | 1.022,00 € | |
| 5,06 € | 1.518,00 € | |
| 4,70 € | 2.350,00 € | |
| 4,18 € | 4.180,00 € | |
| 4,14 € | 10.350,00 € | |
| 4,10 € | 20.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes