Reference Only
TP33W008000
Pushbutton Switches - Board Mount Tny wshable momentry psh btn rt angle SP
Datasheet
TP33W008000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | TP | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 20 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Plunger | |
| Mounting Style | PCB Mount, Right Angle | |
| Packaging | Tray | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.090In Stock
3.000 expected on from 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,39 € | 53,90 € | |
| 4,87 € | 243,50 € | |
| 4,65 € | 465,00 € | |
| 4,60 € | 920,00 € | |
| 4,37 € | 1.311,00 € | |
| 4,19 € | 2.095,00 € | |
| 4,00 € | 4.000,00 € | |
| 3,96 € | 9.900,00 € |
Need more?
Sign in to add notes