Reference Only
TSAA1S00A
Joysticks Handles 1,2,3 22AWG 25cm PTFE
Datasheet
TSAA1S00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Multiple | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Panel Cutout | 25.65 mm Dia | |
| IP Rating | IP67, IP69K | |
| Series | TS | |
| Packaging | Bulk | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Chlorinated paraffins, C1 |